Filter Your Search
21 - 30 of 11,801 results
|
HMC358MS8GE
Analog Devices Inc
|
$28.1315 | No | Yes | Active | 6.8 GHz | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 150 MHz/V | 6.8 GHz | 5.8 GHz | 8 dBm | -110 dBc/Hz | 100 mA | 3.25 V | 2.75 V | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | YES | Matte Tin (Sn) | 3.1mm x 3.1mm x 1.1mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, MSOP8G, 8 PIN | 8 | HRH-8-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
HMC1166LP5E
Analog Devices Inc
|
$32.1196 | No | Yes | Active | -89 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 325 MHz/V | 12.62 GHz | 11.41 GHz | 11 dBm | 10 dBc/Hz | 270 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP-32 | 32 | HCP-32-1 | compliant | Analog Devices | ||||||||||||
|
HMC511LP5E
Analog Devices Inc
|
$32.1711 | No | Yes | Active | 10.15 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 15 MHz/V | 10.15 GHz | 9.05 GHz | 9 dBm | -115 dBc/Hz | 300 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
HMC534LP5E
Analog Devices Inc
|
$32.1997 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 20 MHz/V | 11.8 GHz | 10.6 GHz | 9 dBm | -110 dBc/Hz | 380 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC509LP5ETR
Analog Devices Inc
|
$35.0544 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 10 MHz/V | 8.8 GHz | 7.8 GHz | 10 dBm | -115 dBc/Hz | 270 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | Analog Devices | |||||||||
|
HMC510LP5ETR
Analog Devices Inc
|
$35.0544 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 20 MHz/V | 9.55 GHz | 8.45 GHz | 10 dBm | -116 dBc/Hz | 360 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC512LP5ETR
Analog Devices Inc
|
$35.7681 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 30 MHz/V | 10.8 GHz | 9.6 GHz | 3 dBm | -110 dBc/Hz | 370 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
HMC1163LP5E
Analog Devices Inc
|
$37.2425 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 300 MHz/V | 10.41 GHz | 9.65 GHz | 11 dBm | -87 dBc/Hz | 250 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | LCC32,.2SQ,20 | YES | 5.0mm X 5.0mm X 1.0mm | ANALOG DEVICES INC | LFCSP-32 | 32 | HCP-32-1 | compliant | Analog Devices | |||||||||||
|
HMC1164LP5E
Analog Devices Inc
|
$38.7683 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 300 MHz/V | 11.3 GHz | 10.38 GHz | 8 dBm | -86 dBc/Hz | 290 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices | |||||||||||
|
HMC1167LP5E
Analog Devices Inc
|
$38.8744 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 350 MHz/V | 13.33 GHz | 12.17 GHz | 0.0112 dBm | -86 dBc/Hz | 250 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-3 | compliant | Analog Devices |