Filter Your Search
11 - 20 of 12,686,761 results
|
MCSJK-7NC2-12.288-25-C
SPC Multicomp
|
$0.1995 | Active | 12.288 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
MCSJK-6NC2-12.00-25-B
SPC Multicomp
|
$0.2015 | Active | 12 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
AMPMAFB-32.0000T
Abracon Corporation
|
$0.2038 | Yes | Active | 32 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
MCSJK-3N-8.00-3.3-25-C
SPC Multicomp
|
$0.2070 | Active | 8 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 15 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
MCSJK-6NC2-20.00-25-B
SPC Multicomp
|
$0.2077 | Active | 20 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
MCSJK-7NC2-24.00-25-C
SPC Multicomp
|
$0.2205 | Active | 24 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
ACH-12.000MHZ-EK
Abracon Corporation
|
$0.2233 | Yes | Yes | Active | 12 MHz | 30 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 55/45 % | HCMOS | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.7mm x 12.7mm x 6.39mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
MCOT7250003V300000RA
SPC Multicomp
|
$0.2288 | Yes | Contact Manufacturer | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
7W-18.432MBC-T
TXC Corporation
|
$0.2340 | Yes | Yes | Obsolete | 18.432 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | ||||||||
|
7W-14.31818MBC-T
TXC Corporation
|
$0.2340 | Yes | Obsolete | CMOS | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN |