Filter Your Search
21 - 26 of 26 results
|
CI43CL-FREQ-OUT23
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 47.5/52.5 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
CI43EL-FREQ-OUT23
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 47.5/52.5 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
CI4305M2HR0-NH
Cvilux Corporation
|
Check for Price | Active | 85 °C | -40 °C | 1.25 mm | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | 0.08 inch | 0.207 inch | 0.39 inch | BOARD CONNECTOR | FEMALE | RECTANGULAR | 55 mΩ | SQ PIN-SKT | 300VAC V | NO | 500 MΩ | BLACK | PLASTIC | 0.049 inch | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | FLASH inch | POLARIZED HOUSING | 1 A | UL | SURFACE MOUNT | 5 | 94V-0 | ||||||||||||||||
|
CI43DL-FREQ-OUT23
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 47.5/52.5 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
CI43BL-FREQ-OUT23
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 47.5/52.5 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
CI4304M2HR0-NH
Cvilux Corporation
|
Check for Price | Active | 85 °C | -40 °C | 1.25 mm | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | 0.08 inch | 0.207 inch | 0.34 inch | BOARD CONNECTOR | FEMALE | RECTANGULAR | 55 mΩ | SQ PIN-SKT | 300VAC V | NO | 500 MΩ | BLACK | PLASTIC | 0.049 inch | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | FLASH inch | POLARIZED HOUSING | 1 A | UL | SURFACE MOUNT | 4 | 94V-0 |