Filter Your Search
1 - 3 of 3 results
|
570BAB000544DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 810 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TRAY | 350 ps | NO | 810 MHz | 10 MHz | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT PACKAGE-8 | compliant | Clock | Skyworks | |||||
|
570BAB000544DGR
Silicon Laboratories Inc
|
$26.7333 | Yes | Transferred | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 1.4175 GHz | 10 MHz | 32 mA | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Silicon Labs | |||||||||
|
570BAB000544DG
Silicon Laboratories Inc
|
$25.2060 | Yes | Yes | Transferred | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 1.4175 GHz | 10 MHz | 32 mA | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs |