Parametric results for: ASEMB-26.000MHZ-LC-T under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: asemb26000mhzlct Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ASEMB-26.000MHZ-LC-T3
Abracon Corporation
Check for Price Yes Obsolete 26 MHz 3.3 V CMOS 150 MHz 1 MHz 15 mA CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,86 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC DILCC4,.1,86 compliant EAR99 8542.32.00.61 Clock
ASEMB-26.000MHZ-LC-T5
Abracon Corporation
Check for Price Yes Obsolete 26 MHz 3.3 V CMOS 150 MHz 1 MHz 15 mA CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,86 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant EAR99 8542.32.00.61 Clock
ASEMB-26.000MHZ-LC-T
Abracon Corporation
$1.0324 Yes Active 26 MHz 3.3 V CMOS 150 MHz 1 MHz 15 mA CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,86 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant EAR99 8542.32.00.61 Clock ABRACON