Filter Your Search
1 - 10 of 29,003,363 results
|
ACHL-25.000MHZ-EK
Abracon Corporation
|
$0.0373 | Yes | Yes | Active | 25 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 13.2mm x 13.2mm x 5.5mm | ROHS COMPLIANT, DIP-8/4 | Clock | ||||||||||
|
ASD-48.000MHZ-LC-T
Abracon Corporation
|
$0.0451 | Yes | Active | Clock | |||||||||||||||||||||||||||||||
|
|
DSC6011JI2B-012.0000T
Microchip Technology Inc
|
$0.0635 | Yes | Active | 12 MHz | 25 % | 10 pF | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.89mm | VLGA-4 | Clock | 4 | VLGA-4 | |||||||||
|
AMPMAFB-27.0000T
Abracon Corporation
|
$0.0671 | Yes | Active | 27 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | VFLGA, 4 PIN | Clock | ||||||||||
|
DSC1001DI1-005.0000T
Microchip Technology Inc
|
$0.0731 | Yes | Yes | Active | 5 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | CDFN, COL, 4 PIN | Clock | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | ||||
|
DSC1004DC1-050.0000T
Microchip Technology Inc
|
$0.0731 | Yes | Yes | Active | 50 MHz | 50 % | 10 KOHM, 40 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 & 2.5V ALSO AVAILABLE | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | CDFN, COL, 4 PIN | Clock | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | |||
|
DSC1001DI1-016.0000T
Microchip Technology Inc
|
$0.0760 | Yes | Yes | Active | 16 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | CDFN, COL, 4 PIN | Clock | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | ||||
|
DSC1001DI1-048.0000T
Microchip Technology Inc
|
$0.0760 | Yes | Yes | Active | 48 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | CDFN, COL, 4 PIN | Clock | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | ||||
|
|
DSC1001DI1-004.9152T
Microchip Technology Inc
|
$0.0760 | Yes | Active | 4.9152 MHz | 50 % | 10 KOHM, 15 pF | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | QFN-4 | Clock | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | ||||||
|
DSC1001DI1-025.0000T
Microchip Technology Inc
|
$0.0760 | Yes | Yes | Active | 25 MHz | 50 % | 10 KOHM, 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | QFN, 4 PIN | Clock | 4 | VDFN-4 | EAR99 | 8542.39.00.01 |