Filter Your Search
1 - 10 of 19,118 results
|
1104V40M00000BX
Vectron International
|
Check for Price | Transferred | 40 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | ACMOS | 5 ns | NO | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | NO | GOLD | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
VC-806-ECW-SABN-40M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 40 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 75 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.3mm | VECTRON INTERNATIONAL | compliant | Clock | SOLCC6,.12 | |||||||
|
1104B40M00000AA
Vectron International
|
Check for Price | Transferred | 40 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | 5 ns | NO | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | NO | GOLD | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
1107X40M00000AG
Microsemi Corporation
|
Check for Price | Transferred | 40 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 12 | NO | GOLD | 15.88mm x 15.88mm x 3.56mm | MICROSEMI CORP | compliant | Clock | PLASTIC, FLAT PACKAGE-12 | ||||||||||||||
|
VCC6-LCA-40M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 3.3 V | 350 MHz | 10 MHz | 60 mA | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.2 | ||||||||||||||
|
1108X40M00000AD
Vectron International
|
Check for Price | Transferred | 40 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 20.07mm x 14.99mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
1404X40M00000BB
Vectron International
|
Check for Price | Transferred | 40 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | ACMOS | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 20 | YES | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
VCC1-F3K-40M0000000
Vectron International
|
Check for Price | Yes | Transferred | 40 MHz | 32 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
PX-5702-EA2-YAXX-40M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 300 % | 3.3 V | HCMOS | PX-570 | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 40/60 % | 200 °C | SURFACE MOUNT | YES | 8.51mm x 8.01mm x 4.69mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||
|
PX-7020-EA2-SAXX-40M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS O/P | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 40/60 % | 200 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.95mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.2 |