Filter Your Search
1 - 10 of 19,118 results
|
500SABA40M0000ACHR
Silicon Laboratories Inc
|
$0.6300 | Yes | Transferred | 40 MHz | 250 % | 15 pF | 3.3 V | CMOS | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 4 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
500SABA40M0000ACH
Silicon Laboratories Inc
|
$0.7980 | Yes | Transferred | 40 MHz | 250 % | 15 pF | 3.3 V | CMOS | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 4 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | Silicon Labs | |||||||||||||
|
636M3C040M00000
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 40 MHz | 50 % | 15 pF | 1.8 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | 5 ns | NO | 2 mA | 5 ns | 12 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x1.3mm | CTS CORP | compliant | Clock | ||||||||
|
636L3C040M00000
CTS Corporation
|
$0.8555 | Yes | Yes | Active | 40 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock | ||||||||||||
|
500SAAA40M0000ACFR
Silicon Laboratories Inc
|
$0.9293 | Yes | Transferred | 40 MHz | 150 % | 15 pF | 3.3 V | CMOS | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 70 °C | SURFACE MOUNT | 4 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
CB3LV-3I-40M0000
CTS Corporation
|
$1.0626 | Yes | Active | 40 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 107 MHz | 1.5 MHz | 16 mA | 5 ns | 40 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | Clock | CTS | |||
|
CB3LV-3C-40M0000
CTS Corporation
|
$1.0626 | Yes | Yes | Active | 40 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 160 MHz | 1.5 MHz | 5 ns | 40 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | Clock | CTS | |||
|
CB3-6C-40M0000
CTS Corporation
|
$1.0644 | Yes | Yes | Active | 40 MHz | 20 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 16 mA | 8 ns | 50 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | ||||||||
|
636L3I040M00000
CTS Corporation
|
$1.0795 | Yes | Active | 40 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | 5 ns | NO | 5 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5 mm x 3.2 mm x 1.3 mm | CTS CORP | compliant | Clock | CTS | |||||||||
|
CB3-5I-40M0000
CTS Corporation
|
$1.0968 | Yes | Yes | Active | 40 MHz | 25 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 16 mA | 8 ns | 50 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock |