Parametric results for: DSC1001BE2-050.0000 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsc1001be20500000 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
DSC1001BE2-050.0000
Microchip Technology Inc
Check for Price Yes Yes Active 50 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock
DSC1001BE2-050.0000T
Microchip Technology Inc
Check for Price Yes Yes Active 50 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V 2 ns NO 2 ns 55/45 % e4 70 °C -20 °C AEC-Q100; MIL-STD-883 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock CDFN, COL, 4 PIN Microchip