Filter Your Search
1 - 2 of 2 results
|
DSC1001BE2-050.0000
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | |||||||
|
DSC1001BE2-050.0000T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | 2 ns | NO | 2 ns | 55/45 % | e4 | 70 °C | -20 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | CDFN, COL, 4 PIN | Microchip |