Filter Your Search
21 - 30 of 30 results
|
F4710R-250.000-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||
|
F4710R-75.000M-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 75 MHz | 100 % | 100 OHM | 2.5 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | ROHS COMPLIANT PACKAGE-6 | Clock | |||||||||||||||||
|
F4710-170.000-AE0
Fox Electronics
|
Check for Price | Yes | Transferred | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||
|
F4710R-80.000-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||
|
F4710R-270.000MHZ-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | 270 MHz | 100 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||||||||
|
F4710R-170.000-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||
|
F471003001
TE Connectivity
|
Check for Price | Yes | Active | 105 °C | -30 °C | TE CONNECTIVITY LTD | compliant | TIN | COPPER ALLOY | WIRE AND CABLE | 600 V | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||
|
F4710R-270.000M-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 270 MHz | 100 % | 100 OHM | 2.5 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | ROHS COMPLIANT PACKAGE-6 | Clock | |||||||||||||||||
|
F4710R-75.000MHZ-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | 75 MHz | 100 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||||||||
|
F4710R-75.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 75 MHz | 75 MHz | 270 MHz | 2.5 V | 63 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant |