Filter Your Search
1 - 10 of 30 results
|
F4710-FREQ-AE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 100 % | 100 OHM | 2.5 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 270 MHz | 75 MHz | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F4710-62.500-AE0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||
|
F4710-270.000M-AE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 270 MHz | 100 % | 100 OHM | 2.5 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
F4710R-80.000MHZ-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 100 % | 100 OHM | 2.5 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 6 PIN | |||||||||||
|
F4710R-170.000MHZ-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 170 MHz | 100 % | 100 OHM | 2.5 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 6 PIN | |||||||||||
|
F4710-250.000-AE0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||
|
F4710R-FREQ-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 100 % | 100 OHM | 2.5 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 270 MHz | 75 MHz | 700 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F4710-170.000MHZ-AE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 170 MHz | 100 % | 100 OHM | 2.5 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 6 PIN | |||||||||||
|
F4710-75.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 75 MHz | 2.5 V | 270 MHz | 75 MHz | 63 mA | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||
|
F4715-270.000MHZ
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 270 MHz | 2.5 V | LVDS | 270 MHz | 75 MHz | 63 mA | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | Clock |