Filter Your Search
21 - 30 of 223 results
|
FXO-HC536R-1.8432
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 1.8432 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC536R-88.4736
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 88.4736 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | RENESAS ELECTRONICS CORP | compliant | Clock | ||||||||||||
|
FXO-HC536R-202.752
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 202.752 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC536R-194.304
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 194.304 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC536R-80
Fox Electronics
|
Check for Price | Yes | Transferred | 80 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 250 MHz | 750 kHz | 3 ns | 47 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | DILCC4,.12 | EAR99 | Fox | ||
|
FXO-HC536R-26
Fox Electronics
|
Check for Price | Yes | Transferred | 26 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 250 MHz | 750 kHz | 3 ns | 35 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | DILCC4,.12 | EAR99 | Fox | ||
|
FXO-HC536R-4
Fox Electronics
|
Check for Price | Yes | Transferred | 4 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 250 MHz | 750 kHz | 3 ns | 32 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | DILCC4,.12 | EAR99 | Fox | ||
|
FXO-HC536R-16
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 250 MHz | 750 kHz | 3 ns | 32 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | DILCC4,.12 | EAR99 | Fox | ||
|
FXO-HC536R-151.2
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 151.2 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC536R-88
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 88 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |