Parametric results for: KC3215A32768C33AAE00 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kc3215a32768c33aae00 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
KC3215A32768C33AAE00
KYOCERA Crystal Device Corporation
Check for Price Obsolete 32.768 kHz 10 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 50 ns NO 50 ns 3.6 V 1.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 3.2mm x 1.5mm x 1.0mm KYOCERA CORP unknown Clock
KC3215A32768C33AAE00
KYOCERA Corporation
Check for Price Yes Yes Obsolete 32.768 kHz 10 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 50 ns NO 50 ns 3.6 V 1.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 3.2mm x 1.5mm x 1.0mm KYOCERA CORP compliant Clock