Parametric results for: MCSO2FKHVT-C48MHZ under XO

Filter Your Search

1 - 10 of 29,014,810 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
DSC1121DL2-025.0000T
Microchip Technology Inc
$0.0006 Yes Yes Active 25 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 6 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.9mm VDFN, 6 PIN 6 VDFN-6 EAR99 8542.39.00.01 Clock
package
DSC1001AE1-066.6660T
Microchip Technology Inc
$0.0006 Yes Yes Active 66.666 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % CMOS e4 70 °C -20 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.2,196 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.9mm QFN-4 4 VDFN-4 Clock
package
DSC1121DL2-032.0000T
Microchip Technology Inc
$0.0006 Yes Yes Active 32 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 6 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.9mm VDFN, 6 PIN 6 VDFN-6 EAR99 8542.39.00.01 Clock
package
DSC1001AI1-025.0000T
Microchip Technology Inc
$0.0006 Yes Yes Active 25 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm DFN, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
DSC1121DL2-024.7500T
Microchip Technology Inc
$0.0006 Yes Yes Active 24.75 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNTION; TR 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 6 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.9mm VDFN, 6 PIN 6 VDFN-6 EAR99 8542.39.00.01 Clock
package
DSC8001AI2T
Microchip Technology Inc
$0.0017 Yes Yes Active 25 % 10 KOHM, 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE AVAILABLE; TAPE AND REEL 3 ns NO 150 MHz 1 MHz 3 ns 3.6 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
TC-6.000MBD-T
TXC Corporation
$0.0021 Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm SMD, 4 PIN Clock
package
DSC1001BL5-020.0000T
Microchip Technology Inc
$0.0027 Yes Yes Active 20 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
DSC1001BL5-012.0000T
Microchip Technology Inc
$0.0027 Yes Yes Active 12 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock
package
DSC1001BL5-066.6666T
Microchip Technology Inc
$0.0027 Yes Yes Active 66.6666 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 PLASTIC YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm CDFN, COL, 4 PIN 4 VDFN-4 EAR99 8542.39.00.01 Clock