Filter Your Search
1 - 10 of 29,014,810 results
|
DSC1121DL2-024.7500T
Microchip Technology Inc
|
$0.0006 | Yes | Yes | Active | 24.75 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.9mm | VDFN, 6 PIN | 6 | VDFN-6 | EAR99 | 8542.39.00.01 | Clock | |||||||||
|
DSC1001AE1-066.6660T
Microchip Technology Inc
|
$0.0006 | Yes | Yes | Active | 66.666 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | 2 ns | NO | 2 ns | 12.2 mA | 3.6 V | 1.7 V | 55/45 % | CMOS | e4 | 70 °C | -20 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.2,196 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | QFN-4 | 4 | VDFN-4 | Clock | ||||||
|
DSC1121DL2-025.0000T
Microchip Technology Inc
|
$0.0006 | Yes | Yes | Active | 25 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.9mm | VDFN, 6 PIN | 6 | VDFN-6 | EAR99 | 8542.39.00.01 | Clock | |||||||||
|
DSC1121DL2-032.0000T
Microchip Technology Inc
|
$0.0006 | Yes | Yes | Active | 32 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.9mm | VDFN, 6 PIN | 6 | VDFN-6 | EAR99 | 8542.39.00.01 | Clock | |||||||||
|
DSC1001AI1-025.0000T
Microchip Technology Inc
|
$0.0006 | Yes | Yes | Active | 25 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | DFN, 4 PIN | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | ||||||||
|
|
DSC8001AI2T
Microchip Technology Inc
|
$0.0017 | Yes | Yes | Active | 25 % | 10 KOHM, 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE AVAILABLE; TAPE AND REEL | 3 ns | NO | 150 MHz | 1 MHz | 3 ns | 3.6 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | |||||||||
|
TC-6.000MBD-T
TXC Corporation
|
$0.0021 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | Clock | ||||||||||||||
|
DSC1001BL5-066.6666T
Microchip Technology Inc
|
$0.0027 | Yes | Yes | Active | 66.6666 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | CDFN, COL, 4 PIN | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | ||||||||
|
DSC1001BL5-012.0000T
Microchip Technology Inc
|
$0.0027 | Yes | Yes | Active | 12 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | CDFN, COL, 4 PIN | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock | ||||||||
|
DSC1001BL5-020.0000T
Microchip Technology Inc
|
$0.0027 | Yes | Yes | Active | 20 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | CDFN, COL, 4 PIN | 4 | VDFN-4 | EAR99 | 8542.39.00.01 | Clock |