Parametric results for: SMXO2 under XO

Filter Your Search

1 - 10 of 29,003,365 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ASDAIG2-27.000MHZ-X-K-T
Abracon Corporation
$0.0056 Buy Yes Active 27 MHz 30 % 15 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 5 mA 2.625 V 2.357 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm SMD, 4 PIN Clock
package
ACHL-25.000MHZ-EK
Abracon Corporation
$0.0512 Buy Yes Yes Active 25 MHz 30 % 5 TTL, 15 pF 3.3 V HCMOS/TTL 5 ns NO 5 ns 3.63 V 2.97 V 40/60 % e1 70 °C -20 °C THROUGH HOLE MOUNT 8 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped 13.2mm x 13.2mm x 5.5mm ROHS COMPLIANT, DIP-8/4 Clock
package
ASFL1-16.000MHZ-L-T
Abracon Corporation
$0.0623 Buy Yes Active 16 MHz 100 % 5 TTL, 15 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 10 ns NO 10 ns 3.63 V 2.97 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 5.0mm x 3.2mm x 1.3mm ROHS COMPLIANT, SMD, 4 PIN Clock
package
ASFL1-25.000MHZ-EC-T
Abracon Corporation
$0.0645 Buy Yes Active 25 MHz 50 % 5 TTL, 15 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 10 ns NO 10 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 5.0mm x 3.2mm x 1.3mm ROHS COMPLIANT, SMD, 4 PIN Clock
package
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
$0.0728 Buy Yes Active 27 MHz 50 % 15 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 5 mA 2.625 V 2.357 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm SMD, 4 PIN Clock
package
TC-13.000MBD-T
TXC Corporation
$0.0934 Buy Yes Yes Obsolete 13 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm SMD, 4 PIN Clock
package
TC-6.000MBD-T
TXC Corporation
$0.0934 Buy Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm SMD, 4 PIN Clock
package
7C-4.000MBC-T
TXC Corporation
$0.0964 Buy Yes Yes Active 4 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SMD, 4 PIN Clock
package
AMPMGFB-33.0000T
Abracon Corporation
$0.1115 Buy Yes Active 33 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,..47X.62,47/30 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm VFLGA, 4 PIN Clock
package
ASAK1-32.768KHZ-LRS-T
Abracon Corporation
$0.1122 Buy Yes Yes Active Clock Unknown