Parametric results for: VC-801-EAC-KAAN-100M000000_SNPB under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vc801eackaan100m000000snpb Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
VC-801-EAC-KAAN-100M000000_SNPB
Microchip Technology Inc
Check for Price No Not Recommended 100 MHz 50 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 30 mA 3.63 V 2.97 V 55/45 % e4 125 °C -55 °C MIL-STD-883 SURFACE MOUNT 4 DILCC4,.12 YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 1.4mm MICROCHIP TECHNOLOGY INC compliant Clock
VC-801-EAC-KAAN-100M000000_SNPB
Vectron International
Check for Price No Transferred 100 MHz 50 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e0 125 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 5.0mm x 3.2mm x 1.4mm VECTRON INTERNATIONAL compliant Clock
VC-801-EAC-KAAN-100M000000_SNPB
Microsemi Corporation
Check for Price No Transferred 100 MHz 50 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e0 125 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 5.0mm x 3.2mm x 1.4mm MICROSEMI CORP compliant Clock