Filter Your Search
1 - 3 of 3 results
|
VC-801-EAC-KAAN-100M000000_SNPB
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 100 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
VC-801-EAC-KAAN-100M000000_SNPB
Vectron International
|
Check for Price | No | Transferred | 100 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.4mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
VC-801-EAC-KAAN-100M000000_SNPB
Microsemi Corporation
|
Check for Price | No | Transferred | 100 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.4mm | MICROSEMI CORP | compliant | Clock |