Parametric results for: XLH536025.000000I under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xlh536025000000i Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
XLH536025.000000I
Integrated Device Technology Inc
$0.8480 Yes Yes Transferred 25 MHz 25 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC CLCC CLCC, 6 PIN 6 JS6 compliant EAR99 8542.39.00.01 Clock
XLH536025.000000I
Renesas Electronics Corporation
$1.2206 Yes Active 25 MHz 25 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) 5.0mm x 3.2mm x 1.1mm RENESAS ELECTRONICS CORP CLCC, 6 PIN compliant Clock Renesas Electronics