Filter Your Search
1 - 10 of 14,168 results
|
GXO-U129P/F36.864MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 36.864 MHz | 10 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-U129S/FI16MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 16 MHz | 10 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-U129S/F1.8432MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 1.8432 MHz | 10 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-U129L/FI24MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 24 MHz | 10 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-U129P/FI30MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 30 MHz | 10 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-U129L/FI44.73600MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 44.736 MHz | 10 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 7.5mm x 5.0mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
GXO-U129S/FI5.00000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5 MHz | 10 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 7.5mm x 5.0mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
ACO-FREQ1-Y-T1-A-50-QXX-OUT29
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | ACO | TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 500 Hz | 10 ns | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock | |||||||
|
GXO-U129S/F29.48920MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 29.4892 MHz | 10 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 8 | YES | 7.5mm x 5.0mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
GXO-U129L/F36.8640MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 36.864 MHz | 10 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |