Filter Your Search
1 - 10 of 14,168 results
|
GXO-U109JA44.23680MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 44.2368 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||
|
GXO-U109G70.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | HCMOS | GXO-U109G | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||||||||||||||||||||||||||||
|
GXO-U109J/B48.00000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 2.5 V | HCMOS | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||||
|
CXOU3NSM5-100.0K,20/M
Statek Corporation
|
Check for Price | Active | 100 kHz | 10 pF | 3 V | CMOS | NO | 3.9 µA | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.05X.08,54/30 | YES | STATEK CORP | unknown | Clock | LCC4,.05X.08,54/30 | ||||||||||||||||||
|
GXO-U100F/I30MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 30 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 5.08mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||||||||
|
GXO-U108L/BI44.736MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 44.736 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRISTATE ENABLE/DISABLE FUNCTION | 7 ns | NO | 170 MHz | 12 kHz | 7 ns | 17 mA | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
GXO-U115L/I16MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 16 MHz | 100 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRISTATE ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.2mm x 3.4mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||
|
GXO-U115H/A36.8640MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 36.864 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.2mm x 3.4mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | CERAMIC PACKAGE-4 | |||||||||
|
GXO-U100F33.33MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 33.33 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 5.08mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||||
|
GXO-U100H/A30.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 30 MHz | 25 % | 10 LSTTL, 50 pF | 5 V | HCMOS/LSTTL | 6 ns | NO | 6 ns | 30 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.08mm x 13.08mm x 6.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |