Filter Your Search
1 - 10 of 28,887,695 results
|
ASDAIG2-27.000MHZ-X-K-T
Abracon Corporation
|
$0.0058 Buy | Yes | Active | 27 MHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5 mA | 2.625 V | 2.357 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | SMD, 4 PIN | Compliant | Clock | ||||||||||
|
AMPMGFB-33.0000T
Abracon Corporation
|
$0.0831 Buy | Yes | Active | 33 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,..47X.62,47/30 | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.84mm | VFLGA, 4 PIN | Compliant | Clock | ||||||||||||
|
TC-13.000MBD-T
TXC Corporation
|
$0.0932 Buy | Yes | Yes | Obsolete | 13 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | Unknown | Clock | ||||||||||||
|
TC-6.000MBD-T
TXC Corporation
|
$0.0932 Buy | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | SMD, 4 PIN | Unknown | Clock | ||||||||||||
|
ASDMB-16.000MHZ-LC-T
Abracon Corporation
|
$0.0947 Buy | Yes | Active | 16 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Compliant | Clock | EAR99 | ||||||
|
7C-4.000MBC-T
TXC Corporation
|
$0.0990 Buy | Yes | Yes | Active | 4 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | SMD, 4 PIN | Unknown | Clock | |||||||||||||
|
ASDAIG3-33.000MHZ-X-K-T
Abracon Corporation
|
$0.1256 Buy | Yes | Active | 33 MHz | 30 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 4 mA | 1.89 V | 1.71 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | SMD, 4 PIN | Compliant | Clock | ||||||||||
|
AMPMAFB-27.0000T
Abracon Corporation
|
$0.1569 Buy | Yes | Active | 27 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | VFLGA, 4 PIN | Compliant | Clock | ||||||||||||
|
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
|
$0.1675 Buy | Yes | Active | 26 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | 8 ns | NO | 8 ns | 1.89 V | 1.71 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 2.5mm x 2.0mm x 0.95mm | SMD, 4 PIN | Compliant | Clock | |||||||||||||
|
|
MCSJK-3N-24.576-3.3-50-B
SPC Multicomp
|
$0.1724 Buy | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 15 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1.0mm | SMD, 4 PIN | Unknown | Clock |