Filter Your Search
21 - 30 of 686 results
|
QME48T20120-NGA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | BEL FUSE INC | PACKAGE-8 | unknown | EAR99 | |||||||||||||||
|
QME48T20120-PGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | BEL FUSE INC | ROHS COMPLIANT PACKAGE-8 | not_compliant | EAR99 | |||||||||||||||
|
QME48T20120-NGA0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-8 | compliant | |||||||||||
|
QME48T20120-PGB0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-8 | compliant | |||||||||||
|
QME48T20120-NGB0
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | BEL FUSE INC | MODULE-8 | not_compliant | EAR99 | |||||||||||||||
|
QME48T40050-NGA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | not_compliant | EAR99 | |||||||||||||||||||
|
QME48T40050-NGALG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | not_compliant | EAR99 | |||||||||||||||||||
|
CUS100ME-48
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 85 V | 48 V | 50 V | 2.08 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 100 W | R-XXFM-X | CE, EN, IEC, UL | 85 °C | -20 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | TDK CORP | PACKAGE | compliant | TDK | |||||||||||||||
|
QME48T40050-NGB0
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
QME48T40050-NGBBG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | compliant | EAR99 |