Filter Your Search
31 - 40 of 691 results
|
CUS100ME-48
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 85 V | 48 V | 50 V | 2.08 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 100 W | R-XXFM-X | CE, EN, IEC, UL | 85 °C | -20 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | TDK CORP | PACKAGE | compliant | TDK | |||||||||||||||||
|
QME48T40050-NGB0
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
QME48T40050-NGBBG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
QME48T40050-PGA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | not_compliant | EAR99 | |||||||||||||||||||||
|
QME48T40010-NGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | |||||||||||||||||||||
|
QME48T40012-NGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 48 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||
|
QME48T35120-NJA0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 420 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 36.83 mm | 58.42 mm | 10.4 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||
|
QME48T20120-NGB0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e0 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | POWER-ONE INC | MODULE-8 | compliant | EAR99 | MODULE | 8 | ||||||||||
|
CUS100ME-48/U
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 85 V | 48 V | 50 V | 2.08 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 100 W | R-XXFM-X | CE, EN, IEC, UL | 85 °C | -20 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE | compliant | TDK | |||||||||||||||||||
|
QME48T40050-NGABG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | compliant | EAR99 |