Filter Your Search
21 - 30 of 691 results
|
QME48T40033-PGB0
Bel Power Solutions
|
$112.7094 | No | No | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
QME48T35120-NJB0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11 V | 12.36 V | 35 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 1 | HYBRID | INDUSTRIAL | 420 W | R-XDMA-P5 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 36.83 mm | 58.42 mm | 10.4 mm | POWER-ONE INC | ROHS COMPLIANT, QUARTER-BRICK PACKAGE-5 | compliant | ||||||
|
QME48T35120-NJB0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 420 W | R-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 36.83 mm | 58.42 mm | 10.4 mm | BEL FUSE INC | PACKAGE-5 | compliant | EAR99 | ||||||||||
|
QME48T20120-NGA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | BEL FUSE INC | PACKAGE-8 | unknown | EAR99 | ||||||||||
|
QME48T20120-PGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | BEL FUSE INC | ROHS COMPLIANT PACKAGE-8 | not_compliant | EAR99 | ||||||||||
|
QME48T20120-NGA0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-8 | compliant | ||||||
|
QME48T20120-PGB0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-8 | compliant | ||||||
|
QME48T20120-NGB0
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | BEL FUSE INC | MODULE-8 | not_compliant | EAR99 | ||||||||||
|
QME48T40050-NGA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | not_compliant | EAR99 | ||||||||||||||
|
QME48T40050-NGALG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | not_compliant | EAR99 |