Filter Your Search
1 - 10 of 37,519 results
|
LM385Z-2.5G
onsemi
|
$0.3902 | Yes | End Of Life | 2.5 V | 2.425 V | 2.575 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 4 % | O-PBCY-T3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
LM385D-1.2G
onsemi
|
$0.4015 | Yes | Active | 1.235 V | 1.205 V | 1.26 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 3.2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | LEAD FREE, PLASTIC, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
LM385Z-1.2G
onsemi
|
$0.4481 | Yes | End Of Life | 1.235 V | 1.205 V | 1.26 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 3.2 % | O-PBCY-T3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
LM385D-1.2R2G
onsemi
|
$0.4896 | Yes | Active | 1.235 V | 1.205 V | 1.26 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 2.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | LEAD FREE, PLASTIC, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
TLV431ALPRAG
onsemi
|
$0.4247 | Yes | Active | 1.24 V | 1.215 V | 1.265 V | 20 mA | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
|
LM285D-1.2G
onsemi
|
$0.4639 | Yes | Active | 1.235 V | 1.223 V | 1.247 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | LEAD FREE, PLASTIC, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
LM385Z-1.2RPG
onsemi
|
$0.4238 | Yes | End Of Life | 1.235 V | 1.205 V | 1.26 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 3.2 % | O-PBCY-T3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
LM285D-1.2R2G
onsemi
|
$0.4985 | Yes | Active | 1.235 V | 1.223 V | 1.247 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | LEAD FREE, PLASTIC, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
TL431CDR2G
onsemi
|
$0.2334 | Yes | Active | 2.495 V | 2.423 V | 2.567 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
LM4040DYM3-2.5-TR
Microchip Technology Inc
|
$0.2375 | Yes | Active | 2.5 V | 2.451 V | 2.549 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | 1.96 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICROCHIP TECHNOLOGY INC | 3 X 1.30 MM, LEAD FREE, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip |