Parametric results for: XC6206P under Linear Regulator ICs

Filter Your Search

21 - 30 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV74133PDQNR
Texas Instruments
$0.0411 Yes Yes Active 5.5 V 3.8 V 3.3 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 1 3.3495 V 3.2505 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74115PDQNR
Texas Instruments
$0.0411 Yes Yes Active 5.5 V 2 V 1.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.5225 V 1.4775 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC VSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74110PDQNR
Texas Instruments
$0.0411 Yes Yes Active 5.5 V 1.4 V 1 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.05 V 950 mV 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74111PDQNR
Texas Instruments
$0.0411 Yes Yes Active 5.5 V 1.4 V 1.1 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.15 V 1.05 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC VSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74125PDQNR
Texas Instruments
$0.0411 Yes Yes Active 5.5 V 3 V 2.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 1 2.5375 V 2.4625 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC VSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74112PDQNR
Texas Instruments
$0.0411 Yes Yes Active 5.5 V 1.4 V 1.2 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 1 1.218 V 1.182 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74128PDQNR
Texas Instruments
$0.0411 Yes Yes Active 5.5 V 3.3 V 2.8 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 1 2.842 V 2.758 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TLV741285PDQNR
Texas Instruments
$0.0411 Yes Yes Active 5.5 V 3.35 V 2.85 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 1 2.8927 V 2.8072 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM78L05
Continental Device India Ltd
$0.0412 Yes Active 20 V 7 V 5 V 40 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % O-PBCY-T3 TS 16949 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM CONTINENTAL DEVICE INDIA LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
TCR2EF18,LM(CT
Toshiba America Electronic Components
$0.0413 Yes Active 5.5 V 2.5 V 1.8 V 230 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 6 V 0.015 % 0.03 % 1 1.818 V 1.782 V CMOS 1 % R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm TOSHIBA CORP SOT-25, 5 PIN unknown Fixed,Positive,Single Output,Ldo Toshiba