Filter Your Search
1 - 10 of 9,215 results
|
NJU7231L30(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4 V | 3 V | 200 mV | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.18 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
XC6206P371TB-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 3.7 V | 250 mV | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.065 % | 1 | 3.737 V | 3.663 V | CMOS | 1 % | O-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
ZSR520CSTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 7.2 V | 5.2 V | 2 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.025 % | 1 | 5.41 V | 4.99 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
UZSR1200CSTOB
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
NJM78L07A
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 22 V | 9.5 V | 7 V | 2.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.21 % | 0.09 % | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
RE5RE47AC-RR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 10 V | 5.7 V | 4.7 V | 500 mV | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.08 % | 1 | 4.817 V | 4.583 V | CMOS | 2.5 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
UR7290G-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 36 V | 11 V | 9 V | 25 mV | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 55 mV | 36 V | 0.45 % | 0.08 % | 1 | 9.18 V | 8.82 V | CMOS | 2 % | O-PBCY-T3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BOX; TAPE | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
78L24-T92-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 38 V | 27 V | 24 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.2 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | O-XBCY-T3 | e0 | Not Qualified | 150 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
UT7118L-T92-B-K
Unisonic Technologies Co Ltd
|
Check for Price | Active | 24 V | 2.8 V | 1.8 V | 60 mV | 30 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 % | 1 | 1.843 V | 1.757 V | CMOS | 2.4 % | O-XBCY-T3 | Not Qualified | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
S-817B30AY-T-G
Seiko Instruments Inc
|
Check for Price | Yes | Obsolete | 10 V | 4 V | 3 V | 250 mV | 30 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 12 V | 0.02 % | 0.045 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | O-PBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92, SIP3,.1,50 | compliant | Fixed,Positive,Single Output,Ldo |