Filter Your Search
1 - 10 of 652,512 results
|
KIA1117BS00-RTK/PH
KEC
|
Check for Price | Obsolete | 1.1 V | 1 A | 1 | YES | ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.1137 | 1 % | 1 | 10 V | 1.25 V | R-PSSO-G3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.4 mm | 1.8 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | 2020-03-23 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
UT7133L-AB3-C-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 24 V | 4.5 V | 3.3 V | 60 mV | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 % | 1 | 3.379 V | 3.22 V | CMOS | 2.4 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | ||||||||||||||||||||||
|
LP3985ITL-2.8
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2.5 V | 2.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | BGA | 5 | ||||||||||||||||||
|
UR133L-30-T92-C-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 9 V | 3 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.03 % | 1 | 3.06 V | 2.94 V | 2 % | O-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||
|
XC6415ABE6MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | e3 | 1 | 260 | 10 | TIN | TOREX SEMICONDUCTOR LTD | , | compliant | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CLZ6822-16MAU
Power Integrations
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | POWER INTEGRATIONS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AIC1729-3027CNTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 8 V | 4 V | 2.7 V | 780 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 8 V | 0.01 % | 0.09 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | ANALOG INTEGRATIONS CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LD1117AG-50-AB3-D-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 V | 6.5 V | 5 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.015 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-F3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | ||||||||||||||||||||
|
APE8970AG-22-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.6 V | 2.2 V | 400 mV | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 2.266 V | 2.134 V | 3 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ADVANCED POWER ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | |||||||||||||||||||||||||
|
APE8970M-30
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.6 V | 3 V | 100 mV | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ADVANCED POWER ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 |