Filter Your Search
21 - 30 of 652,512 results
|
LT1964ES5-BYP
Linear Technology
|
Check for Price | No | Obsolete | 340 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 20 V | 2.8 V | 0.057 | 1.2 % | 1 | 20 V | 1.22 V | BIPOLAR | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | |||||||||||||||||||
|
MIC29302WU
Microchip Technology Inc
|
$1.5042 | Yes | Active | 370 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 % | 1 | 25 V | 1.25 V | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-263, D2PAK-5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | |||||||||||||||||||||
|
LM317MBSTT3G
onsemi
|
$0.3394 | Yes | Active | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | 1999-01-01 | |||||||||||||||
|
LM317AEMP
Texas Instruments
|
$1.2592 | Yes | No | Obsolete | 40 V | 3 V | 2.25 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | 5 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | 1999-05-27 | ||||||||||
|
LT1764AEQ#TRPBF
Analog Devices Inc
|
$8.1728 | No | Yes | Active | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 20 V | 1.21 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||||||||||||
|
TPS70933DBVR
Texas Instruments
|
$0.8722 | Yes | Yes | Active | 30 V | 4.3 V | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.333 V | 3.267 V | 2 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||||||||||||||
|
LM1117MPX-3.3/NOPB
Texas Instruments
|
$0.6392 | Yes | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | ROHS COMPLIANT, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||
|
TPS74801TDRCRQ1
Texas Instruments
|
$1.3661 | Yes | Yes | Active | 5.5 V | 800 mV | 50 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 165 mV | 1 | 3.6 V | 800 mV | 2 % | S-PDSO-N10 | e4 | Not Qualified | 3 | 150 °C | -40 °C | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||||
|
LD1117S33TR
STMicroelectronics
|
$0.2282 | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.1 V | 1.3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.9 mm | STMICROELECTRONICS | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||||||
|
LM317AEMP/NOPB
Texas Instruments
|
$1.5277 | Yes | Yes | Active | 40 V | 3 V | 2.25 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | 5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments |