Filter Your Search
1 - 8 of 8 results
|
CLM1117M-2.85
Calogic Inc
|
Check for Price | Obsolete | 10 V | 4.25 V | 2.85 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.91 V | 2.79 V | 2.1 % | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 3.81 mm | CALOGIC LLC | SOT-223 | SOP, | 3 | compliant | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||
|
CLM1117M-5
Calogic Inc
|
Check for Price | Obsolete | 15 V | 4.5 V | 5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 3.81 mm | CALOGIC LLC | SOT-223 | SOP, | 3 | compliant | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||
|
CLM1117M-3.0
Calogic Inc
|
Check for Price | Obsolete | 12 V | 4.5 V | 3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 3.81 mm | CALOGIC LLC | SOT-223 | SOP, | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||
|
CLM1117M
Calogic Inc
|
Check for Price | Obsolete | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 3.81 mm | CALOGIC LLC | SOT-223 | SOP, | 3 | compliant | EAR99 | 8542.90.00.00 | Adjustable,Positive,Single Output,Ldo | ||||||||
|
CLM1117M-12
Calogic Inc
|
Check for Price | Obsolete | 12 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 3.81 mm | CALOGIC LLC | SOT-223 | SOT-223, SMT-3 | 3 | compliant | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | |||||||
|
CLM1117M-10
Calogic Inc
|
Check for Price | Obsolete | 10 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 3.81 mm | CALOGIC LLC | SOT-223 | SOP, | 3 | compliant | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | |||||||
|
CLM1117M-3.3
Calogic Inc
|
Check for Price | Obsolete | 12 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.36 V | 3.24 V | 1.8 % | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 3.81 mm | CALOGIC LLC | SOT-223 | SOP, | 3 | compliant | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||
|
CLM1117M-3
Calogic Inc
|
Check for Price | Active | CALOGIC LLC | compliant | 8542.39.00.01 |