Filter Your Search
11 - 20 of 652,512 results
|
TPS76930DBVR
Texas Instruments
|
$0.6955 | Yes | Yes | Active | 10 V | 3.32 V | 3 V | 71 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 13.5 V | 0.018 % | 1 | 3.09 V | 2.91 V | PMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||
|
TPS77618DRG4
Texas Instruments
|
Check for Price | No | Obsolete | 10 V | 2.7 V | 1.8 V | 169 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 169 mV | 13.5 V | 0.003 % | 1 | 1.836 V | 1.764 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||
|
TPS76927QDBVRG4Q1
Texas Instruments
|
$0.5988 | Yes | Yes | Active | 10 V | 2.7 V | 2.7 V | 71 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13.5 V | 0.017 % | 0.012 % | 1 | 2.781 V | 2.619 V | PMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||
|
TLV70018DDCR
Texas Instruments
|
$0.1212 | Yes | Yes | Active | 5.5 V | 2.1 V | 1.8 V | 175 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 175 mV | 6 V | 0.005 % | 0.015 % | 1 | 1.836 V | 1.764 V | PMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||
|
TPS78925DBVT
Texas Instruments
|
$0.6612 | Yes | Yes | Active | 10 V | 2.7 V | 2.5 V | 115 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 13.5 V | 0.0162 % | 0.012 % | 1 | 2.575 V | 2.425 V | PMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||||
|
TPS77233QDGKQ1
Texas Instruments
|
Check for Price | Obsolete | 10 V | 3.566 V | 3.3 V | 115 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 13.5 V | 0.0094 % | 1 | 3.366 V | 3.234 V | PMOS | 2 % | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
A8226SLM
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 7 V | 4 V | 2.6 V | 130 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.01 % | 0.02 % | 1 | 2.65 V | 2.55 V | PMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
TPS70148PWPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 4.3 V | 3.3 V | 170 mV | 500 mA | 1.5 V | 275 mV | 250 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 275 mV | 7 V | 0.0015 % | 0.001 % | 1 | 3.366 V | 3.234 V | 1.53 V | 1.47 V | PMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments | |||||
|
TPS77333DGKG4
Texas Instruments
|
$1.7000 | Yes | Obsolete | 10 V | 3.696 V | 3.3 V | 200 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 13.5 V | 0.009 % | 0.001 % | 1 | 3.366 V | 3.234 V | PMOS | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||
|
FH5119-CG-RE
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 5.5 V | 2.8 V | 2.5 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.0375 % | 1 | 2.55 V | 2.45 V | PMOS | 2 % | R-PSSO-G3 | Not Qualified | 125 °C | -10 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | FENGHUA ADVANCED TECHNOLOGY | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |