Filter Your Search
1 - 6 of 6 results
|
MAX8865TEUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 3.15 V | 55 mV | 100 mA | 3.15 V | 120 mV | 100 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 6 V | 0.00945 % | 0.047 % | 1 | 3.26 V | 3.05 V | 3.26 V | 3.05 V | CMOS | 2.9 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
MAX8865TEUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 3.15 V | 55 mV | 100 mA | 3.15 V | 120 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 0.04725 % | 1 | 3.26 V | 3.05 V | 3.26 V | 3.05 V | S-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||
|
MAX8865TEUA+
Maxim Integrated Products
|
$1.4718 | Yes | Yes | Transferred | 5.5 V | 2.5 V | 100 mA | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 3.26 V | 3.05 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||||||
|
MAX8865TEUA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 3.15 V | 55 mV | 100 mA | 3.15 V | 120 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 0.04725 % | 1 | 3.26 V | 3.05 V | 3.26 V | 3.05 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | Fixed,Positive,Multiple Output,Ldo | 8-MINI_SO-N/A | 1996-04-01 | Analog Devices | |||||||||||||
|
MAX8865TEUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 3.15 V | 55 mV | 100 mA | 3.15 V | 120 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 0.04725 % | 1 | 3.26 V | 3.05 V | 3.26 V | 3.05 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | Fixed,Positive,Multiple Output,Ldo | 8-MINI_SO-N/A | 1996-04-01 | Analog Devices | |||||||||||||
|
MAX8865TEUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 100 mA | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 3.26 V | 3.05 V | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |