Filter Your Search
51 - 60 of 652,512 results
|
RN5RL45AA-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 10 V | 5 V | 4.5 V | 25 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 38 mV | 12 V | 0.045 % | 0.07 % | 1 | 4.612 V | 4.388 V | CMOS | 2.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LM140LAH-15/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 30 V | 17.3 V | 15 V | 2.9 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.07 % | 0.1 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | MIL-STD-883 | 40 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
ZSR520CSTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 7.2 V | 5.2 V | 2 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.025 % | 1 | 5.41 V | 4.99 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
R1118N081D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.4 V | 800 mV | 820 mV | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1.06 V | 6.5 V | 0.00752 % | 0.08 % | 1 | 830 mV | 760 mV | CMOS | 5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
S-1165B32MC-N6RTFU
ABLIC Inc.
|
Check for Price | End Of Life | 6.5 V | 3.7 V | 3.2 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.01792 % | 0.04 % | 1 | 3.232 V | 3.168 V | CMOS | 1 % | R-PDSO-G5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
S-19244F12A-E8T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 10 V | 2.5 V | 1.2 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.018 % | 0.03 % | 1 | 1.2276 V | 1.1724 V | CMOS | 2.3 % | R-PDSO-G8 | e3 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.02 mm | 1.68 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
S-1740A18-A6T2U4
ABLIC Inc.
|
Check for Price | Active | 5.5 V | 2.3 V | 1.8 V | 40 mV | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 50 mV | 0.01152 % | 0.04 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-F6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSOF | FL6,.04,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN | FLAT | 400 µm | DUAL | 1.14 mm | 1.2 mm | 400 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
LT1581CT7-2.5
Analog Devices Inc
|
Check for Price | No | Active | 2.5 V | 430 mV | 10 A | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6 V | 0.097 | 0.003 % | 0.01 % | 0.8 % | 1 | 2.525 V | 2.475 V | BIPOLAR | 1 % | R-PZFM-T7 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ANALOG DEVICES INC | ZIP, ZIP7,.15,.2TB | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||
|
FAN2503S33X
onsemi
|
$0.5195 | Yes | Yes | Obsolete | 6.5 V | 2.7 V | 3.3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.066 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ONSEMI | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 527AH | onsemi | |||||||||||
|
5962R9951703QXA
Texas Instruments
|
Check for Price | No | No | Obsolete | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39 | TO-39, CAN3/4,.2 | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |