Filter Your Search
61 - 70 of 652,512 results
|
AP1086D33L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.0066 % | 0.033 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 150 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252AB | , SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
AZ1117D-5.0TRE1
Diodes-BCD
|
Check for Price | Yes | Transferred | 15 V | 6.5 V | 5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.01 % | 0.015 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.55 mm | 6.5 mm | 2.527 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252 | ROHS COMPLIANT, TO-252, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
XC6210A102PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1 V | 150 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.008 % | 0.06 % | 1 | 1.03 V | 970 mV | CMOS | 3 % | R-PDSO-F5 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
XC6217D32BNR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.75 V | 3.25 V | 80 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 6.5 V | 146.25 % | 0.04 % | 1 | 3.2987 V | 3.1687 V | CMOS | 2.5 % | R-PDSO-G4 | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | SSOT-24, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1517S301D-E2-AE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 36 V | 3.5 V | 3 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 50 V | 0.0195 % | 0.04 % | 1 | 3.054 V | 2.946 V | CMOS | 1.8 % | R-PDSO-G6 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | HSOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
XC6216D271FR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 4.7 V | 2.7 V | 1.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.18873 % | 0.09 % | 1 | 2.727 V | 2.673 V | 1 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SSO | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.6 mm | 1.8 mm | TOREX SEMICONDUCTOR LTD | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
7703403YA
Omnirel Corp
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 2 % | -37 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | TIN LEAD | OMNIREL CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||
|
S-19315AADA-S8T1U7
ABLIC Inc.
|
Check for Price | Yes | Active | 36 V | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.045 % | 1 | CMOS | R-PDSO-G8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 830 µm | ABLIC INC | HTMSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
XD6216B841PR-Q
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 28 V | 10.4 V | 8.4 V | 700 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 950 mV | 30 V | 0.44352 % | 0.14 % | 1 | 8.652 V | 8.148 V | 3 % | R-PDSO-F5 | 105 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2019-09-02 | |||||||||||||||||
|
XCM414B085D2-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 26 V | 10.5 V | 8.5 V | 700 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 950 mV | 28 V | 0.039525 % | 0.14 % | 1 | 8.67 V | 8.33 V | 2 % | R-PDSO-N8 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 2.6 mm | 2.9 mm | 330 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2017-10-23 |