Parametric results for: XC6215B122MR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: xc6215b122mr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
XC6215B122MR
Torex Semiconductor LTD
Check for Price Yes Active 6 V 1.5 V 1.2 V 800 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 7 V 0.0077 % 0.07 % CMOS 2 % R-PDSO-G5 Not Qualified 1 260 10 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES GULL WING 950 µm DUAL TOREX SEMICONDUCTOR LTD TSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6215B122MR-G
Torex Semiconductor LTD
$0.3795 Yes Active 6 V 1.5 V 1.2 V 800 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 7 V 0.00774 % 0.07 % 1 1.23 V 1.17 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD TSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo