Filter Your Search
1 - 10 of 1,113,568 results
|
TCR2EF18,LM(CT
Toshiba America Electronic Components
|
$0.0150 Buy | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 230 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 6 V | 0.015 % | 0.03 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | SOT-25, 5 PIN | Unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
TLV74018PDBVR
Texas Instruments
|
$0.0190 Buy | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.005 % | 0.03 % | 1 | 1.818 V | 1.782 V | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | Compliant | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | 2020-06-13 | ||||||||
|
TLV74033PDBVR
Texas Instruments
|
$0.0236 Buy | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | Compliant | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | 2020-06-13 | ||||||||
|
|
TLV74018PDQNR
Texas Instruments
|
$0.0250 Buy | Yes | Yes | Active | 5.5 V | 1.4 V | 1.8 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | 1 mm | 1 mm | 400 µm | Compliant | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
|
TLV74033PDQNR
Texas Instruments
|
$0.0264 Buy | Yes | Yes | Active | 5.5 V | 1.4 V | 3.3 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | 1 mm | 1 mm | 400 µm | Compliant | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
|
NCP161AFCT300T2G
onsemi
|
$0.0287 Buy | Yes | Yes | Active | 5.5 V | 4 V | 3 V | 165 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 275 mV | 6 V | 0.0009 % | 1.0776 % | 1 | 3.06 V | 2.94 V | PMOS | 2 % | S-PBGA-B4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | WLCSP-4 | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | WLCSP-4 | 567JZ | ||||||||
|
TLV74010PDBVR
Texas Instruments
|
$0.0323 Buy | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 0.005 % | 0.03 % | 1 | 1.01 V | 990 mV | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HLSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | Compliant | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | 2020-06-13 | ||||||||||
|
|
NCP114ASN300T1G
onsemi
|
$0.0355 Buy | Yes | Yes | Active | 5.5 V | 3.5 V | 3 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 245 mV | 6 V | 0.006 % | 0.045 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOP-5 / SOT-23-5 | 483 | ||||||||
|
|
NCP114ASN250T1G
onsemi
|
$0.0356 Buy | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00625 % | 0.045 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOP-5 / SOT-23-5 | 483 | |||||||||
|
|
NCV8114ASN280T1G
onsemi
|
$0.0374 Buy | Yes | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 170 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 6 V | 0.0062 % | 0.045 % | 1 | 2.884 V | 2.744 V | CMOS | 3 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | Compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2016-12-14 | TSOP-5 / SOT-23-5 | 483 |