Parametric results for: 81C46-R-AE3-2-R under Power Management Circuits

Filter Your Search

1 - 10 of 930,783 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32PF3001A1EP
NXP Semiconductors
$0.0324 Yes End Of Life 3.6 V 2.8 V 4.5 V 10 YES YES OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V INTEGRATED POWER MANAGEMENT UNIT 1 INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm QUAD 7 mm 7 mm 900 µm EAR99 8542.39.00.01 2016-03-03
UCS2113-2C-V/G4
Microchip Technology Inc
$0.0521 Yes Active 5 V 4.5 V 5.5 V +4V 1 YES YES USB PD CONTROLLER 1 INDUSTRIAL S-PQCC-N20 e3 1 105 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm EAR99 8542.31.00.01 20 QFN-20
UCS2113-1C-V/G4
Microchip Technology Inc
$0.0521 Yes Active 5 V 4.5 V 5.5 V +4V 1 YES YES USB PD CONTROLLER 1 INDUSTRIAL S-PQCC-N20 e3 1 105 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm EAR99 8542.31.00.01 20 QFN-20
FPF1504UCX
onsemi
$0.0550 Yes Yes Active 3.3 V 1 V 3.6 V 1 YES NO LOAD SWITCH 1 CMOS INDUSTRIAL S-PBGA-B4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 960 µm 960 µm 625 µm EAR99 8542.39.00.60 567RH WLCSP-4 WLCSP-4
MIC1232NY
Microchip Technology Inc
$0.0571 Yes Active 5 V 4.5 V 5.5 V 40 µA 4.37; 4.62; 5 1 NO NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.779 mm 4.669 mm EAR99 8542.39.00.01 8 PDIP-8 DIP-8
package
TCM809ZVLB713
Microchip Technology Inc
$0.0648 Yes Yes Active 2.5 V 1 V 5.5 V 25 µA +2.32V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm EAR99 8542.39.00.01 3 SC70-3 SOIC TSSOP, TSSOP3/6,.08 Compliant
package
MCP100-485DI/TO
Microchip Technology Inc
$0.0650 Yes Yes Active 4.6 V 1 V 5.5 V 60 µA +4.73V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM EAR99 8542.39.00.01 3 TO-92-3 TO-92 PLASTIC, TO-92, 3 PIN
AP22802BW5-7
Diodes Incorporated
$0.0677 Yes Obsolete 5 V 2.7 V 5.5 V 1 YES NO LOAD SWITCH 1 R-PDSO-G5 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm EAR99 8542.39.00.60 SOT-25, 5 PIN
MIC2043-1YM
Microchip Technology Inc
$0.0692 Yes Active 5 V 1.6 V 5.5 V 400 µA +0.225V 1 YES YES LOAD SWITCH 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm EAR99 8542.39.00.01 8 SOIC-8
package
TPS22919DCKT
Texas Instruments
$0.0772 Yes Yes Active 5.5 V 1.6 V 3.6 V 1.6 V 5.5 V 1 YES NO LOAD SWITCH 1 R-PDSO-G6 e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm EAR99 8542.39.00.90 2019-02-16 SOT-SC70-6