Parametric results for: CAT809LTBI-GT3 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cat809ltbigt3 Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
CAT809LTBI-GT3
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 1.2 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.63V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G3 e4 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm ROCHESTER ELECTRONICS INC SOT-23 TSSOP, 3 unknown Power Supply Support Circuit
CAT809LTBI-GT3
onsemi
$0.2198 Yes Obsolete 5 V 1.2 V 5.5 V 20 µA +4.63V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.62V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.22 mm ONSEMI SOT-23, 3 Lead, 1.3x2.9 GREEN, TO-236, SOT-23, 3 PIN 3 compliant 527AG EAR99 8542.39.00.01 onsemi
CAT809LTBI-GT3
Catalyst Semiconductor
Check for Price Yes Transferred 5 V 1.2 V 5.5 V 20 µA +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm CATALYST SEMICONDUCTOR INC SOT-23 GREEN, TO-236, SOT-23, 3 PIN 3 unknown EAR99 8542.39.00.01