Parametric results for: INA219AIDCNT under Power Management Circuits

Filter Your Search

31 - 40 of 620,499 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number%20of%20Channels%20desc
Select parts from the table below to compare.
Compare
Compare
INA226AIDGSR
Texas Instruments
$2.4228 Yes Yes Active 3.3 V 2.7 V 5.5 V 420 µA +2V 1 YES POWER SUPPLY MANAGEMENT CIRCUIT AUTOMOTIVE S-PDSO-G10 e4 Not Qualified 2 125 °C -40 °C 260 30 10 PLASTIC/EPOXY SOP TSSOP10,.19,20 SQUARE SMALL OUTLINE YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.07 mm TEXAS INSTRUMENTS INC MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2491DGSR
Texas Instruments
$2.2587 Yes Yes Active 80 V 9 V 500 A 48 V 9 V 80 V 1 mA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
ISL6536IBZ
Renesas Electronics Corporation
$1.1751 Yes Obsolete 3.3 V 2.7 V 4 V 4 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm RENESAS ELECTRONICS CORP SOICN SOP, 8 compliant EAR99 8542.39.00.01 Renesas Electronics M8.15
MMPF0100NPANES
Freescale Semiconductor
Check for Price Yes Yes Transferred 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-XQCC-N56 e3 3 105 °C -40 °C 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm FREESCALE SEMICONDUCTOR INC 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 compliant EAR99 8542.39.00.01 NXP
NCP303LSN27T1G
onsemi
$0.2927 Yes Obsolete 1.5 V 800 mV 10 V 1.3 µA +2.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 TSOP-5 5 compliant EAR99 8542.39.00.01 onsemi 483
TPS3808G33DBVR
Texas Instruments
$0.8483 Yes Yes Active 3.3 V 1.8 V 6.5 V 5.7 µA +3.07V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
LM74700QDBVRQ1
Texas Instruments
$0.8912 Yes Yes Active 65 V 3.2 V 12 V 4 V 65 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23-6 compliant EAR99 8542.39.00.01 Texas Instruments 2017-12-17
MMPF0100NPAEP
Freescale Semiconductor
Check for Price Yes Yes Transferred 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm FREESCALE SEMICONDUCTOR INC 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 compliant EAR99 8542.39.00.01 NXP
LTC4011CFE
Linear Technology
Check for Price No Transferred 12 V 5 V 34 V 4.5 V YES PUSH-PULL 640 kHz BATTERY CHARGE CONTROLLER PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G20 e0 Not Qualified 1 70 °C 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm LINEAR TECHNOLOGY CORP TSSOP HTSSOP, 20 not_compliant EAR99 8542.39.00.01 FE
LTC4011CFE
Analog Devices Inc
Check for Price No Obsolete 12 V 4.5 V 34 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL R-PDSO-G20 e0 Not Qualified 1 70 °C 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ANALOG DEVICES INC HTSSOP, not_compliant EAR99 8542.39.00.01 Analog Devices