Filter Your Search
61 - 70 of 620,503 results
|
ISPPAC-POWR1014A-01TN48I
Lattice Semiconductor Corporation
|
$6.5987 | Yes | Yes | Active | 3.3 V | 2.8 V | 3.96 V | 10 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | S-PQFP-G48 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||
|
MMPF0100F0ANES
NXP Semiconductors
|
$5.4057 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MOS | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | QFN-56 | |||||||||||||
|
MMPF0100F6AZES
NXP Semiconductors
|
$5.7755 | Yes | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MOS | INDUSTRIAL | S-XQCC-N56 | 3 | 105 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | compliant | NXP | QFN-56 | ||||||||||||||||
|
TPS2051BDBVR
Texas Instruments
|
$0.7695 | Yes | Yes | Active | 5.5 V | 2.7 V | 3.3 V | 2.7 V | 5.5 V | 70 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOT-23, 5 PIN | ||||||
|
MMPF0100F3AEP
NXP Semiconductors
|
$5.1441 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MOS | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | QFN-56 | |||||||||||||
|
NCP380HSNAJAAT1G
onsemi
|
$0.3441 | Yes | Active | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | onsemi | TSOP-6 | 318G-02 | |||||||||||
|
MC32PF4210A1ES
NXP Semiconductors
|
$6.8900 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | +2.4V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | S-PQCC-N56 | 3 | 85 °C | 260 | 40 | 56 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | QFN-56 | |||||||||||||||||
|
ISL6536IBZ
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 2.7 V | 4 V | 1 mA | 4 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | |||||||||||
|
NCP380HMU05AATBG
onsemi
|
$0.3415 | Yes | Active | 5 V | 2.5 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | ONSEMI | UDFN6, 2x2, 0.65P | 6 | compliant | EAR99 | 8542.39.00.01 | onsemi | UDFN-6 | 517AB | |||||||||||
|
MC34PF4210A0ES
NXP Semiconductors
|
$5.5381 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N56 | 3 | 105 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | QFN-56 |