Filter Your Search
51 - 60 of 8,601,904 results
|
RP40-11005SFR/P-HC
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 5 V | 160 V | 43 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P6 | UL, CSA, IEC, EN | 105 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-10-24 | RECOM Power | |||||||||
|
EPM25752V-3R3-10RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SVR10S12-TR
XP Power
|
$1.0000 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||||
|
ISE2405A-TR
XP Power
|
$1.0000 | Yes | Obsolete | 24 V | 5 V | 26.4 V | 21.6 V | 4.625 V | 5.125 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER | ||||||||||||
|
RP90Q-11012SRW/P
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 12 V | 160 V | 40 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 84 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 QUARTER PACKAGE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power | |||||||||||||||||||
|
RP75H-11012SRW/N-HC
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 12 V | 160 V | 43 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 24.38 mm | RECOM POWER GMBH | MODULE-9 | compliant | EAR99 | RECOM Power | ||||||||||||||||||
|
EPM25362V-15R-2R0D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
FDD03-12D1
Chinfa Electronics Ind Co Ltd
|
$1.0000 | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 100 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 2.4 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/20,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CHINFA ELECTRONICS IND CO LTD | DIP, DIP10/20,.6 | unknown | EAR99 | |||||||||||||||||||||||
|
AM3G-1205SH30-NZ
Aimtec
|
$1.0000 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | SEATED HEIGHT NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12 mm | AIMTEC INC | Module-7 | compliant | EAR99 | |||||||||||
|
PWM-200-12BLE
Mean Well
|
$1.0000 | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant |