Parametric results for: 巴青找小妹上门服务[大奶妹Q48158135б] under Power Supply Modules

Filter Your Search

31 - 40 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25361V-12R-R62D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25752V-12R-2R5D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25362V-15R-2R6S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
VES90PS19
XP Power
$1.0000 Yes Yes Active 115 V 19 V 264 V 90 V 18.62 V 19.38 V 4.74 A 1 NO NO 55 kHz AC-DC REGULATED POWER SUPPLY 89 % 0.5 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT HYBRID 90 W 3 s R-XXMA-X AU, CB, CCC, CE, CSA, NZ, TUV, UL, UKCA 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant XP POWER PACKAGE
EPM25362V-15R-2R0D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25752V-15R-2R6S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25362V-3R3-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25362V-15R-1R3D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25362V-12R-3R3S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ASA00AA36-LS
Artesyn Embedded Technologies
$1.0000 Yes Yes Active 24 V 5 V 75 V 18 V 4.9 V 5.1 V 2 NO NO ADDITIONAL -5V OUTPUT AVAILABLE; SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 5 W R-XDMA-P8 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 20.32 mm 31.75 mm 10.16 mm ARTESYN EMBEDDED TECHNOLOGIES unknown Module-8 DIP 8 EAR99