Filter Your Search
31 - 40 of 8,667,759 results
|
|
AM1SS-0503SJZ
Aimtec
|
$0.7723 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 2.83 V | 3.762 V | 303 A | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 74 % | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.0265 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | SIP, SIP4,.2 | Compliant | EAR99 | |||||||||||||||
|
|
AM1PS-1215SH30JZ
Aimtec
|
$0.7772 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265 Vrms | HYBRID | 1 W | R-PDIP-T4 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC | DIP | DIP4/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | DIP, DIP4/8,.3 | Compliant | EAR99 | ||||||||||||||||
|
|
AM1DR-1205SJZ
Aimtec
|
$0.7772 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | Compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
AM1DR-2412SJZ
Aimtec
|
$0.7778 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | Compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
AM1PS-1205SJZ
Aimtec
|
$0.7778 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 5.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | DMA, | Compliant | EAR99 | |||||||||||||||||
|
|
AM1DR-2403SJZ
Aimtec
|
$0.7778 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | Compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
AM1PS-2405SJZ
Aimtec
|
$0.7778 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 5.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | DMA, | Compliant | EAR99 | |||||||||||||||||
|
TPS65161APWPR
Texas Instruments
|
$0.7806 | Yes | Yes | Active | 12 V | 15 V | 14.7 V | 8 V | 19 V | 1 A | 4 | YES | YES | BUCK-BOOST | TFT LCD POWER SUPPLY MODULE | 1 | OVER VOLTAGE, SHORT CIRCUIT | INDUSTRIAL | 15 W | R-PDSO-G28 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | HTSSOP, TSSOP28,.25 | Compliant | EAR99 | SSOP | 28 | 8542.39.00.60 | |||||||||||||
|
TPS65132SYFFR
Texas Instruments
|
$0.8016 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 150 mA | 2 | YES | YES | ALSO -5.4 NEGATIVE VOUT AVAILABLE | TFT LCD POWER SUPPLY MODULE | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 810 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | VFBGA, BGA15,3X5,16 | Compliant | EAR99 | 8542.39.00.60 | 2016-11-18 | ||||||||||||
|
|
AM1LS-0505SJZ
Aimtec
|
$0.8174 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.2 V | 5.8 V | 200 mA | 1 | YES | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G5 | EN, IEC, UL | 1 | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | MODULE,5LEAD,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | DMA, MODULE,5LEAD,.48 | Compliant | EAR99 |