Parametric results for: ERS4050N020N05 under Power Supply Modules

Filter Your Search

31 - 40 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number%20of%20Outputs%20asc
Select parts from the table below to compare.
Compare
Compare
NCS3S1203SC
Murata Manufacturing Co Ltd
$8.5431 Yes Active 12 V 3.3 V 36 V 9 V 700 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 77 % 0.5 % 0.5 % 1 HYBRID 2.31 W R-XSMA-T6 e3 UL 85 °C -40 °C 260 10 6 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN THROUGH-HOLE SINGLE MURATA MANUFACTURING CO LTD SIP-8/6 compliant EAR99 2020-06-04 Murata Electronics
DCP010505BP-U
Texas Instruments
$8.6825 No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 YES NO PUSH-PULL DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 15 % 31 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified 3 100 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 6.605 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC SOP-14/7 compliant EAR99 Texas Instruments MODULE 14/7 8542.39.00.01
PTH12050WAZ
Artesyn Embedded Technologies
$9.5295 Yes Obsolete 12 V 13.2 V 10.8 V 1.2 V 5.5 V 6 A 1 YES YES Line and Load Regulation considered for Max Vout DC-DC REGULATED POWER SUPPLY MODULE 93 % 0.000275 % 0.090909 % 1 SHORT CIRCUIT 0.0088375 Vrms HYBRID 33 W R-XDMA-B6 CAN, CB, CSA, EN, IEC, TUV, UL 85 °C -40 °C 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES BALL DUAL 12.57 mm 22.1 mm ARTESYN EMBEDDED TECHNOLOGIES unknown EAR99 Artesyn Embedded Technologies MODULE 6
PTH12050WAZ
Texas Instruments
$10.7407 Yes No Active 12 V 1.2 V 13.2 V 10.8 V 1.2 V 5.5 V 6 A 1 NO YES BUCK 380 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 1 OUTPUT OVER CURRENT;THERMAL 0.00884 Vrms HYBRID INDUSTRIAL R-XDMA-X6 e1 Not Qualified "UL, CSA, IEC" 3 85 °C -40 °C 260 30 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN SILVER COPPER UNSPECIFIED 3.175 mm DUAL 12.57 mm 22.1 mm 8.5 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, DIP-6 compliant EAR99 Texas Instruments DIP 6 8504.40.85.00
RFM-0505S
RECOM Power Inc
$1.4109 Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-PSMA-P4 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 6 mm 11.5 mm 10.5 mm RECOM POWER GMBH SIP-4 compliant EAR99 2018-06-04 RECOM Power
PI3109-00-HVMZ
Vicor Corporation
$106.9852 Yes Obsolete 28 V 5 V 50 V 16 V 4 V 5.5 V 10 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 88 % 1 0.0477 Vrms HYBRID OTHER 50 W R-XDMA-X28 CSA, EN, IEC, UL 6 100 °C -55 °C 245 28 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 16.5 mm 22 mm 6.98 mm VICOR CORP , compliant EAR99 VICOR
PVX006A0X3-SRZ
GE Power Electronics Inc
Check for Price Yes Transferred 12 V 14.4 V 3 V 600 mV 5.5 V 6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.4 % 1 0.038 Vrms HYBRID INDUSTRIAL R-XXMA-P17 Not Qualified CSA, UL, VDE 2A 85 °C -40 °C 260 17 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 12.19 mm 12.19 mm 7.25 mm GE POWER ELECTRONICS INC ROHS COMPLIANT PACKAGE-17 unknown EAR99 MODULE 17
PVX006A0X3-SRZ
ABB Industrial Connection and Solution
Check for Price Yes Transferred 12 V 14.4 V 3 V 600 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID S-XXMA-P17 2A 260 17 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 12.19 mm 12.19 mm 7.25 mm GE INDUSTRIAL SOLUTIONS PACKAGE-17 unknown EAR99
PI3106-00-HVMZ
Vicor Corporation
$106.9852 Yes Yes Active 28 V 12 V 50 V 16 V 9.6 V 13.2 V 4.2 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 88 % 1 HYBRID OTHER 50 W R-XDMA-X28 e3/e4 CSA, EN, IEC, UL 6 100 °C -55 °C 245 28 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 16.5 mm 22 mm 6.98 mm VICOR CORP Module-28 compliant EAR99 VICOR 8504.40.60.01
DCP010505BP
Texas Instruments
$7.2512 No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 NO NO PUSH-PULL DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 15 % 31 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDIP-T7 e4 Not Qualified 100 °C -40 °C 7 PLASTIC/EPOXY DIP DIP7/14,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP-14/7 compliant EAR99 Texas Instruments DIP 14 8542.39.00.01