Filter Your Search
1 - 10 of 24 results
|
HPR111V
Texas Instruments
|
Check for Price | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDIP-T13 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | ||||||||||
|
HPR111V/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDIP-T13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | |||||||
|
HPR111W
Burr-Brown Corp
|
Check for Price | Transferred | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDSO-G13 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||
|
HPR111
Burr-Brown Corp
|
Check for Price | Transferred | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | BURR-BROWN CORP | unknown | |||||||||||||||
|
HPR111
Texas Instruments
|
Check for Price | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | TEXAS INSTRUMENTS INC | MINIATURE, SIP-6/5 | unknown | |||||||||||
|
HPR111
Power Convertibles Corporation
|
Check for Price | Transferred | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | POWER CONVERTIBLES | SIP-5 | unknown | |||||||||||||
|
HPR111V
Burr-Brown Corp
|
Check for Price | Transferred | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDIP-T13 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||
|
HPR111
Murata Manufacturing Co Ltd
|
Check for Price | No | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XSMA-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | MURATA MANUFACTURING CO LTD | SIP-6/5 | compliant | EAR99 | ||||||
|
HPR111V
Murata Power Solutions
|
Check for Price | No | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDMA-T13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | DIP, | compliant | EAR99 | DIP | 14/13 | ||||
|
HPR111W
Murata Power Solutions
|
Check for Price | No | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | YES | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDMA-G13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 13.34 mm | 19.94 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | SOP, | compliant | EAR99 | MODULE | 14/13 |