Parametric results for: IHD48040A050V-003 under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TSN1-2460
Traco Power
Check for Price Yes Active -12 V -6 V -32 V -8 V -5.88 V -6.12 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.6 % 1 HYBRID INDUSTRIAL 6 W R-PSMA-T3 e3 85 °C -40 °C 265 10 3 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.5 mm 11.7 mm 17 mm TRACO ELECTRONIC AG , compliant EAR99
TSN1-2450
Traco Power
Check for Price Yes Active -12 V -5 V -32 V -7 V -4.9 V -5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.6 % 1 HYBRID INDUSTRIAL 5 W R-PSMA-T3 e3 85 °C -40 °C 265 10 3 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.5 mm 11.7 mm 17 mm TRACO ELECTRONIC AG MODULE-3 compliant EAR99
TSN1-2452
Traco Power
Check for Price Yes Active -12 V -5.2 V -32 V -7 V -5.096 V -5.304 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.6 % 1 HYBRID INDUSTRIAL 5.2 W R-PSMA-T3 e3 85 °C -40 °C 265 10 3 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.5 mm 11.7 mm 17 mm TRACO ELECTRONIC AG MODULE-3 compliant EAR99
TSN1-2480
Traco Power
Check for Price Yes Active -12 V -8 V -32 V 10.5 V -7.84 V -8.16 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 92 % 0.6 % 1 HYBRID INDUSTRIAL 8 W R-PSMA-T3 e3 85 °C -40 °C 265 10 3 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.5 mm 11.7 mm 17 mm TRACO ELECTRONIC AG , compliant EAR99
EHDRD3470
Panasonic Electronic Components
Check for Price Obsolete -141 V -32 V -170 V -113 V -31.5 V -32.5 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3.2 W R-XSMA-P5 e3/e6 Not Qualified 65 °C -25 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN/TIN BISMUTH PIN/PEG 2.54 mm SINGLE 26.5 mm 8 mm PANASONIC CORP , unknown EAR99 SFM 10/5
EHDRD3320
Panasonic Electronic Components
Check for Price No Obsolete -141 V -12 V -170 V -113 V -11 V -13 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 2.4 W R-XSMA-T5 Not Qualified 5 UNSPECIFIED SIP5/10,.2 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE PANASONIC CORP , SIP5/10,.2 unknown EAR99
BP5068A15
ROHM Semiconductor
Check for Price Yes Yes Active -141 V -15 V -162 V -120 V -14 V -16 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 12 W R-XSMA-T7 e2 Not Qualified 60 °C -20 °C 7 UNSPECIFIED SIP7/12,.15 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN COPPER THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD compliant EAR99
BP5072-5
ROHM Semiconductor
Check for Price Yes Yes Active -141 V -5 V -190 V -113 V -4.7 V -5.3 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 450 mW R-XSMA-T8 e3/e2 Not Qualified 80 °C -20 °C 260 10 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE ROHM CO LTD , compliant EAR99
BP5065C
ROHM Semiconductor
$3.4100 Yes Yes Obsolete -141 V -12 V -170 V -113 V -11 V -13 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.08 W R-XSMA-T5 e2 Not Qualified 85 °C -20 °C 5 UNSPECIFIED SIP5/9,.16 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN COPPER THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD , SIP5/9,.16 compliant EAR99 ROHM Semiconductor
EHDRD3471
Panasonic Electronic Components
Check for Price Obsolete -141 V -32 V -170 V -113 V -31.4 V -32.6 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 48 mW R-XSMA-P5 e3/e6 Not Qualified 60 °C -25 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN/TIN BISMUTH PIN/PEG 2.54 mm SINGLE 26.5 mm 9 mm PANASONIC CORP , unknown EAR99 SFM 10/5