Filter Your Search
51 - 60 of 691 results
|
QME48T40033-NGAFG-S1
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
QME48T40010-PGBFG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
QME48T40012-PGBLG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 48 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
QME48T40050-PGBBG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
QME48T40015-PGALG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
QME48T40010-NGBLG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
QME48T40010-PGA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
QME48T40025-PGBFG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
QME48T40018-NGBLG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
QME48T40012-PGALG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 48 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 |