Parametric results for: PTB48511B under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ptb48511b Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
PTB48511BAH
Rochester Electronics LLC
Check for Price Yes Yes Active 48 V 12 V 75 V 36 V 6.5 V 13.4 V 2 NO YES ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID 72 W R-XDMA-P8 e3 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG DUAL ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, DIP-8 8 unknown
PTB48511BAS
Texas Instruments
Check for Price No Obsolete 48 V 12 V 75 V 36 V 6.5 V 13.4 V 2 NO YES ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID 72 W R-XDMA-X8 e0 Not Qualified 3 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED DUAL TEXAS INSTRUMENTS INC DIP , 8 compliant EAR99
PTB48511BAH
Texas Instruments
Check for Price Yes Obsolete 48 V 12 V 75 V 36 V 6.5 V 13.4 V 2 NO YES ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID 72 W R-XDMA-P8 e3 Not Qualified 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG DUAL TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99
PTB48511BAZ
Texas Instruments
Check for Price Yes Yes Obsolete 48 V 12 V 75 V 36 V 6.5 V 13.4 V 2 NO YES ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID 72 W R-XDMA-X8 e1 Not Qualified 3 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN SILVER COPPER UNSPECIFIED DUAL TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, DIP-8 8 compliant EAR99